Similar

CMF6551K000FHEK | |
|---|---|
DigiKey Part Number | CMF6551K000FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF6551K000FHEK |
Description | RES 51K OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6551K000FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMF200FRE73-51K | YAGEO | 0 | FMF200FRE73-51K-ND | 0,24652 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,91013 zł | 1 910,13 zł |
| Unit Price without VAT: | 1,91013 zł |
|---|---|
| Unit Price with VAT: | 2,34946 zł |


