CMF65442K00FKEA11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,39597 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,20874 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,20874 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,93052 zł
Datasheet
442 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65442K00FKEA11

DigiKey Part Number
CMF65442K00FKEA11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF65442K00FKEA11
Description
RES 442K OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
442 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65442K00FKEA11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF65442K00FKEAVishay Dale0CMF65442K00FKEA-ND2,39597 złParametric Equivalent
CMF65442K00FKEB11Vishay Dale0CMF65442K00FKEB11-ND3,20874 złParametric Equivalent
CMF65442K00FKR611Vishay Dale0CMF65442K00FKR611-ND3,20874 złParametric Equivalent
CMF65442K00FKRE11Vishay Dale0CMF65442K00FKRE11-ND2,93052 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,93052 zł7 326,30 zł
Manufacturers Standard Package
Unit Price without VAT:2,93052 zł
Unit Price with VAT:3,60454 zł