Parametric Equivalent
Parametric Equivalent

CMF652M5000FHRE | |
|---|---|
DigiKey Part Number | CMF652M5000FHRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF652M5000FHRE |
Description | RES 2.5M OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 2.5 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF652M5000FHRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF652M5000FHEA | Vishay Dale | 0 | CMF652M5000FHEA-ND | 5,21666 zł | Parametric Equivalent |
| CMF652M5000FHEB | Vishay Dale | 0 | CMF652M5000FHEB-ND | 5,67081 zł | Parametric Equivalent |


