CMF65220R00FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,59177 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 2,98730 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,39597 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,63019 zł
Datasheet
220 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65220R00FKBF

DigiKey Part Number
CMF65220R00FKBF-ND
Manufacturer
Manufacturer Product Number
CMF65220R00FKBF
Description
RES 220 OHM 1.5W 1% AXIAL
Customer Reference
Detailed Description
220 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65220R00FKBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types