Upgrade
Upgrade
Similar
Similar

CMF6518K000JKEA | |
|---|---|
DigiKey Part Number | CMF6518K000JKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6518K000JKEA |
Description | RES 18K OHM 1.5W 5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6518K000JKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6518K000FKEK | Vishay Dale | 0 | CMF6518K000FKEK-ND | 1,72200 zł | Upgrade |
| CMF6518K000GKEK | Vishay Dale | 0 | CMF6518K000GKEK-ND | 11,92040 zł | Upgrade |
| CMF6018K000JKEA | Vishay Dale | 0 | CMF6018K000JKEA-ND | 0,89302 zł | Similar |
| FMP100JR-52-18K | YAGEO | 7 124 | 18KWCT-ND | 0,47000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,39597 zł | 5 989,93 zł |
| Unit Price without VAT: | 2,39597 zł |
|---|---|
| Unit Price with VAT: | 2,94704 zł |



