
CMF60180R00FKEB | |
|---|---|
DigiKey Part Number | 541-CMF60180R00FKEBTR-ND - Tape & Reel (TR) 541-CMF60180R00FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF60180R00FKEB |
Description | RES 180 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60180R00FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 zł | 2,12 zł |
| 10 | 1,37200 zł | 13,72 zł |
| 25 | 1,16480 zł | 29,12 zł |
| 50 | 1,03560 zł | 51,78 zł |
| 100 | 0,92610 zł | 92,61 zł |
| 250 | 0,80548 zł | 201,37 zł |
| 500 | 0,72994 zł | 364,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,66581 zł | 665,81 zł |
| 2 000 | 0,61126 zł | 1 222,52 zł |
| 3 000 | 0,58325 zł | 1 749,75 zł |
| 5 000 | 0,55156 zł | 2 757,80 zł |
| 7 000 | 0,53267 zł | 3 728,69 zł |
| 10 000 | 0,51422 zł | 5 142,20 zł |
| Unit Price without VAT: | 2,12000 zł |
|---|---|
| Unit Price with VAT: | 2,60760 zł |

