CMF609K3100FKEB70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,97698 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,92040 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,08514 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,97698 zł
Datasheet
9.31 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF609K3100FKEB70

DigiKey Part Number
CMF609K3100FKEB70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF609K3100FKEB70
Description
RES 9.31K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
9.31 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF609K3100FKEB70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF609K3100FKEA70Vishay Dale0CMF609K3100FKEA70-ND0,97698 złParametric Equivalent
CMF609K3100FKEKVishay Dale0CMF609K3100FKEK-ND11,92040 złParametric Equivalent
CMF609K3100FKR670Vishay Dale0CMF609K3100FKR670-ND1,08514 złParametric Equivalent
CMF609K3100FKRE70Vishay Dale0CMF609K3100FKRE70-ND0,97698 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,08514 zł1 085,14 zł
Manufacturers Standard Package
Unit Price without VAT:1,08514 zł
Unit Price with VAT:1,33472 zł