
CMF609K0900FHEK | |
|---|---|
DigiKey Part Number | 541-CMF609K0900FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF609K0900FHEK |
Description | RES 9.09K OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF609K0900FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF609K0900BHEA | Vishay Dale | 0 | CMF609K0900BHEA-ND | 2,15415 zł | Upgrade |
| CMF609K0900FHEB | Vishay Dale | 0 | CMF609K0900FHEB-ND | 1,14223 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,53000 zł | 25,53 zł |
| 10 | 17,47600 zł | 174,76 zł |
| 25 | 15,29520 zł | 382,38 zł |
| 50 | 13,93020 zł | 696,51 zł |
| Unit Price without VAT: | 25,53000 zł |
|---|---|
| Unit Price with VAT: | 31,40190 zł |

