CMF6082R500FKRE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 3,20874 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,02910 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,14223 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,89302 zł
Datasheet
82.5 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6082R500FKRE

DigiKey Part Number
CMF6082R500FKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6082R500FKRE
Description
RES 82.5 OHM 1W 1% AXIAL
Customer Reference
Detailed Description
82.5 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6082R500FKRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6582R500FKR611Vishay Dale0CMF6582R500FKR611-ND3,20874 złSimilar
CMF6082R500FHEAVishay Dale0CMF6082R500FHEA-ND1,02910 złParametric Equivalent
CMF6082R500FHEBVishay Dale0CMF6082R500FHEB-ND1,14223 złParametric Equivalent
CMF6082R500FKEAVishay Dale0CMF6082R500FKEA-ND0,89302 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes