CMF6082R000FKEA64 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,51607 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,81845 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,69812 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,98730 zł
Datasheet
82 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6082R000FKEA64

DigiKey Part Number
CMF6082R000FKEA64-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6082R000FKEA64
Description
RES 82 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6082R000FKEA64 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6082R000FEEAVishay Dale0CMF6082R000FEEA-ND2,51607 złUpgrade
CMF6082R000FEEKVishay Dale0CMF6082R000FEEK-ND1,81845 złUpgrade
CMF6082R000FHEKVishay Dale0CMF6082R000FHEK-ND0,69812 złParametric Equivalent
CMF6082R000FKRE64Vishay Dale0CMF6082R000FKRE64-ND2,98730 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,98730 zł7 468,25 zł
Manufacturers Standard Package
Unit Price without VAT:2,98730 zł
Unit Price with VAT:3,67438 zł