Similar
Parametric Equivalent
Parametric Equivalent

CMF60600R00FKR6 | |
|---|---|
DigiKey Part Number | 541-CMF60600R00FKR6TR-ND - Tape & Reel (TR) 541-CMF60600R00FKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF60600R00FKR6 |
Description | RES 600 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 600 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60600R00FKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65600R00FKR670 | Vishay Dale | 0 | CMF65600R00FKR670-ND | 2,86399 zł | Similar |
| CMF60600R00FKEA | Vishay Dale | 0 | CMF60600R00FKEA-ND | 0,89302 zł | Parametric Equivalent |
| CMF60600R00FKEB | Vishay Dale | 0 | CMF60600R00FKEB-ND | 0,99307 zł | Parametric Equivalent |


