Parametric Equivalent
Parametric Equivalent

CMF605R0800FKEA | |
|---|---|
DigiKey Part Number | CMF605R0800FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF605R0800FKEA |
Description | RES 5.08 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.08 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF605R0800FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF605R0800FKEB | Vishay Dale | 0 | CMF605R0800FKEB-ND | 3,40271 zł | Parametric Equivalent |
| CMF605R0800FKRB | Vishay Dale | 0 | CMF605R0800FKRB-ND | 2,28865 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,11002 zł | 7 775,05 zł |
| Unit Price without VAT: | 3,11002 zł |
|---|---|
| Unit Price with VAT: | 3,82532 zł |


