Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF604R7500FLEB | |
|---|---|
DigiKey Part Number | CMF604R7500FLEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF604R7500FLEB |
Description | RES 4.75 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.75 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF604R7500FLEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF604R7500FKEA | Vishay Dale | 0 | CMF604R7500FKEA-ND | 3,46657 zł | Parametric Equivalent |
| CMF604R7500FKEB | Vishay Dale | 1 944 | 541-CMF604R7500FKEBCT-ND | 8,62000 zł | Parametric Equivalent |
| CMF604R7500FKEK | Vishay Dale | 0 | CMF604R7500FKEK-ND | 11,79970 zł | Parametric Equivalent |
| CMF604R7500FKEK64 | Vishay Dale | 0 | CMF604R7500FKEK64-ND | 3,94855 zł | Parametric Equivalent |
| CMF604R7500FLEA | Vishay Dale | 0 | CMF604R7500FLEA-ND | 3,46657 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,78761 zł | 3 787,61 zł |
| Unit Price without VAT: | 3,78761 zł |
|---|---|
| Unit Price with VAT: | 4,65876 zł |


