Parametric Equivalent
Parametric Equivalent

CMF604R1200FLEK | |
|---|---|
DigiKey Part Number | CMF604R1200FLEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF604R1200FLEK |
Description | RES 4.12 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 4.12 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF604R1200FLEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF604R1200FKEB | Vishay Dale | 0 | CMF604R1200FKEB-ND | 3,78761 zł | Parametric Equivalent |
| CMF604R1200FLEB | Vishay Dale | 0 | CMF604R1200FLEB-ND | 3,78761 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,79970 zł | 1 179,97 zł |
| Unit Price without VAT: | 11,79970 zł |
|---|---|
| Unit Price with VAT: | 14,51363 zł |


