
CMF604M9400FKEA | |
|---|---|
DigiKey Part Number | CMF604M9400FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF604M9400FKEA |
Description | RES 4.94M OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.94 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF604M9400FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,81094 zł | 9 527,35 zł |
| Unit Price without VAT: | 3,81094 zł |
|---|---|
| Unit Price with VAT: | 4,68746 zł |

