CMF603M9200FKRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,20280 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,20280 zł
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,76089 zł
Datasheet
3.92 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF603M9200FKRE

DigiKey Part Number
CMF603M9200FKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF603M9200FKRE
Description
RES 3.92M OHM 1W 1% AXIAL
Customer Reference
Detailed Description
3.92 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF603M9200FKRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF603M9200FKBF70Vishay Dale0CMF603M9200FKBF70-ND18,20280 złParametric Equivalent
CMF603M9200FKEK70Vishay Dale0CMF603M9200FKEK70-ND18,20280 złParametric Equivalent
MG1FB3M92Stackpole Electronics Inc0738-MG1FB3M92-ND0,76089 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes