CMF603K0100FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,02910 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,14223 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,12741 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,89302 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,99307 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,08514 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,97698 zł
Datasheet
3.01 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF603K0100FKR6

DigiKey Part Number
CMF603K0100FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF603K0100FKR6
Description
RES 3.01K OHM 1W 1% AXIAL
Customer Reference
Detailed Description
3.01 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF603K0100FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF603K0100FHEAVishay Dale0CMF603K0100FHEA-ND1,02910 złParametric Equivalent
CMF603K0100FHEBVishay Dale0CMF603K0100FHEB-ND1,14223 złParametric Equivalent
CMF603K0100FHRE70Vishay Dale0CMF603K0100FHRE70-ND1,12741 złParametric Equivalent
CMF603K0100FKEAVishay Dale0CMF603K0100FKEA-ND0,89302 złParametric Equivalent
CMF603K0100FKEBVishay Dale0CMF603K0100FKEB-ND0,99307 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes