
RN55D1001FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D1001FRE6TR-ND - Tape & Reel (TR) 541-RN55D1001FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D1001FRE6 |
Description | RES 1K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1001FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 zł | 1,90 zł |
| 10 | 1,22400 zł | 12,24 zł |
| 25 | 1,04000 zł | 26,00 zł |
| 50 | 0,92360 zł | 46,18 zł |
| 100 | 0,82480 zł | 82,48 zł |
| 250 | 0,71628 zł | 179,07 zł |
| 500 | 0,64842 zł | 324,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,59069 zł | 590,69 zł |
| 2 000 | 0,54166 zł | 1 083,32 zł |
| 3 000 | 0,51646 zł | 1 549,38 zł |
| 5 000 | 0,48796 zł | 2 439,80 zł |
| 7 000 | 0,47097 zł | 3 296,79 zł |
| 10 000 | 0,45438 zł | 4 543,80 zł |
| Unit Price without VAT: | 1,90000 zł |
|---|---|
| Unit Price with VAT: | 2,33700 zł |

