Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF602R7000FLR670 | |
|---|---|
DigiKey Part Number | CMF602R7000FLR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF602R7000FLR670 |
Description | RES 2.7 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF602R7000FLR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF602R7000FLBF | Vishay Dale | 0 | CMF602R7000FLBF-ND | 2,52710 zł | Direct |
| CMF602R7000FKEA | Vishay Dale | 0 | CMF602R7000FKEA-ND | 3,46657 zł | Parametric Equivalent |
| CMF602R7000FKEK | Vishay Dale | 0 | CMF602R7000FKEK-ND | 2,52710 zł | Parametric Equivalent |
| CMF602R7000FLEA70 | Vishay Dale | 0 | CMF602R7000FLEA70-ND | 3,78312 zł | Parametric Equivalent |
| CMF602R7000FLEB | Vishay Dale | 0 | CMF602R7000FLEB-ND | 3,78761 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,12892 zł | 4 128,92 zł |
| Unit Price without VAT: | 4,12892 zł |
|---|---|
| Unit Price with VAT: | 5,07857 zł |


