Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF602K0000GKEK | |
|---|---|
DigiKey Part Number | CMF602K0000GKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF602K0000GKEK |
Description | RES 2K OHM 1W 2% AXIAL |
Customer Reference | |
Detailed Description | 2 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF602K0000GKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF602K0000BHEK70 | Vishay Dale | 0 | CMF602K0000BHEK70-ND | 15,76400 zł | Upgrade |
| CMF202K0000GKEA | Vishay Dale | 0 | CMF202K0000GKEA-ND | 1,32677 zł | Similar |
| CMF202K0000GKEB | Vishay Dale | 0 | CMF202K0000GKEB-ND | 1,46770 zł | Similar |
| CMF702K0000GKEA | Vishay Dale | 0 | CMF702K0000GKEA-ND | 2,45848 zł | Similar |
| CMF602K0000FHEA | Vishay Dale | 0 | CMF602K0000FHEA-ND | 1,02910 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,92040 zł | 1 192,04 zł |
| Unit Price without VAT: | 11,92040 zł |
|---|---|
| Unit Price with VAT: | 14,66209 zł |


