Parametric Equivalent
Parametric Equivalent

CMF6022R600BEWF | |
|---|---|
DigiKey Part Number | CMF6022R600BEWF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6022R600BEWF |
Description | RES 22.6 OHM 1W .1% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22.6 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6022R600BEWF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6022R600BER7 | Vishay Dale | 0 | CMF6022R600BER7-ND | 2,66849 zł | Parametric Equivalent |
| CMF6022R600BER8 | Vishay Dale | 0 | CMF6022R600BER8-ND | 2,61718 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,02662 zł | 2 513,31 zł |
| Unit Price without VAT: | 5,02662 zł |
|---|---|
| Unit Price with VAT: | 6,18274 zł |


