Parametric Equivalent
Parametric Equivalent

CMF60220K00DHEB | |
|---|---|
DigiKey Part Number | CMF60220K00DHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60220K00DHEB |
Description | RES 220K OHM 1W 0.5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60220K00DHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60220K00DEEA | Vishay Dale | 0 | CMF60220K00DEEA-ND | 2,87840 zł | Parametric Equivalent |
| CMF60220K00DHEK | Vishay Dale | 0 | CMF60220K00DHEK-ND | 0,96941 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,55054 zł | 1 550,54 zł |
| Unit Price without VAT: | 1,55054 zł |
|---|---|
| Unit Price with VAT: | 1,90716 zł |


