Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6020K000JLEB | |
|---|---|
DigiKey Part Number | CMF6020K000JLEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6020K000JLEB |
Description | RES 20K OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6020K000JLEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6020K000BEEA | Vishay Dale | 0 | CMF6020K000BEEA-ND | 3,57855 zł | Upgrade |
| CMF6020K000BHEA | Vishay Dale | 0 | CMF6020K000BHEA-ND | 2,15415 zł | Upgrade |
| CMF6020K000BHEA70 | Vishay Dale | 0 | CMF6020K000BHEA70-ND | 2,35740 zł | Upgrade |
| CMF6020K000CEEB | Vishay Dale | 0 | CMF6020K000CEEB-ND | 3,66140 zł | Upgrade |
| CMF6020K000CHEA | Vishay Dale | 0 | CMF6020K000CHEA-ND | 1,90509 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,99307 zł | 993,07 zł |
| Unit Price without VAT: | 0,99307 zł |
|---|---|
| Unit Price with VAT: | 1,22148 zł |


