Parametric Equivalent

CMF601M2700BHEB | |
|---|---|
DigiKey Part Number | CMF601M2700BHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF601M2700BHEB |
Description | RES 1.27M OHM 1W .1% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.27 MOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601M2700BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF601M2700BHEA | Vishay Dale | 0 | CMF601M2700BHEA-ND | 3,64518 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,64448 zł | 3 644,48 zł |
| Unit Price without VAT: | 3,64448 zł |
|---|---|
| Unit Price with VAT: | 4,48271 zł |


