Similar

CMF601M0400BEEA | |
|---|---|
DigiKey Part Number | CMF601M0400BEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF601M0400BEEA |
Description | RES 1.04M OHM 1W .1% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.04 MOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601M0400BEEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF701M0400BEEK | Vishay Dale | 0 | CMF701M0400BEEK-ND | 24,31040 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,85432 zł | 12 135,80 zł |
| Unit Price without VAT: | 4,85432 zł |
|---|---|
| Unit Price with VAT: | 5,97081 zł |


