Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF601K7800FKRE70 | |
|---|---|
DigiKey Part Number | CMF601K7800FKRE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF601K7800FKRE70 |
Description | RES 1.78K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601K7800FKRE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF601K7800BER6 | Vishay Dale | 0 | CMF601K7800BER6-ND | 2,61669 zł | Upgrade |
| CMF601K7800BHR6 | Vishay Dale | 0 | CMF601K7800BHR6-ND | 1,53388 zł | Upgrade |
| CMF651K7800FKR611 | Vishay Dale | 0 | CMF651K7800FKR611-ND | 3,20874 zł | Similar |
| CMF701K7800FKRE | Vishay Dale | 0 | CMF701K7800FKRE-ND | 3,73478 zł | Similar |
| CMF601K7800FKEA | Vishay Dale | 0 | CMF601K7800FKEA-ND | 0,89302 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,97698 zł | 2 442,45 zł |
| Unit Price without VAT: | 0,97698 zł |
|---|---|
| Unit Price with VAT: | 1,20169 zł |


