CMF60162R00FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,34961 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,66140 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 2,93052 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,14223 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,89302 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,99307 zł
Datasheet
162 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60162R00FKEK

DigiKey Part Number
CMF60162R00FKEK-ND
Manufacturer
Manufacturer Product Number
CMF60162R00FKEK
Description
RES 162 OHM 1W 1% AXIAL
Customer Reference
Detailed Description
162 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60162R00FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60162R00CEEAVishay Dale0CMF60162R00CEEA-ND3,34961 złUpgrade
CMF60162R00CEEBVishay Dale0CMF60162R00CEEB-ND3,66140 złUpgrade
CMF65162R00FKEA11Vishay Dale0CMF65162R00FKEA11-ND2,93052 złSimilar
CMF60162R00FHEBVishay Dale0CMF60162R00FHEB-ND1,14223 złParametric Equivalent
CMF60162R00FKEAVishay Dale0CMF60162R00FKEA-ND0,89302 złParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10011,92040 zł1 192,04 zł
Manufacturers Standard Package
Unit Price without VAT:11,92040 zł
Unit Price with VAT:14,66209 zł