Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF60150R00FKEA64 | |
|---|---|
DigiKey Part Number | CMF60150R00FKEA64-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60150R00FKEA64 |
Description | RES 150 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60150R00FKEA64 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60150R00BEEK | Vishay Dale | 0 | CMF60150R00BEEK-ND | 11,92040 zł | Upgrade |
| CMF60150R00BHEK | Vishay Dale | 0 | CMF60150R00BHEK-ND | 11,92040 zł | Upgrade |
| CMF60150R00CEEB | Vishay Dale | 0 | CMF60150R00CEEB-ND | 3,66140 zł | Upgrade |
| CMF65150R00FKEA11 | Vishay Dale | 0 | CMF65150R00FKEA11-ND | 2,93052 zł | Similar |
| CMF65150R00FKEB | Vishay Dale | 0 | CMF65150R00FKEB-ND | 2,63019 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,98730 zł | 7 468,25 zł |
| Unit Price without VAT: | 2,98730 zł |
|---|---|
| Unit Price with VAT: | 3,67438 zł |


