
CMF6012K700FKEB | |
|---|---|
DigiKey Part Number | 541-CMF6012K700FKEBTR-ND - Tape & Reel (TR) 541-CMF6012K700FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF6012K700FKEB |
Description | RES 12.7K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6012K700FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 zł | 2,55 zł |
| 10 | 1,64100 zł | 16,41 zł |
| 25 | 1,39760 zł | 34,94 zł |
| 50 | 1,24380 zł | 62,19 zł |
| 100 | 1,11390 zł | 111,39 zł |
| 250 | 0,97108 zł | 242,77 zł |
| 500 | 0,88176 zł | 440,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,99307 zł | 993,07 zł |
| 2 000 | 0,91544 zł | 1 830,88 zł |
| 3 000 | 0,87557 zł | 2 626,71 zł |
| 5 000 | 0,83045 zł | 4 152,25 zł |
| 7 000 | 0,80357 zł | 5 624,99 zł |
| 10 000 | 0,77732 zł | 7 773,20 zł |
| Unit Price without VAT: | 2,55000 zł |
|---|---|
| Unit Price with VAT: | 3,13650 zł |

