
CMF60120R00JNEA | |
|---|---|
DigiKey Part Number | 541-CMF60120R00JNEATR-ND - Tape & Reel (TR) 541-CMF60120R00JNEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF60120R00JNEA |
Description | RES 120 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60120R00JNEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMP200JR-52-120R | YAGEO | 699 | 120ZCT-ND | 0,68000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 zł | 1,83 zł |
| 10 | 1,17100 zł | 11,71 zł |
| 25 | 0,99520 zł | 24,88 zł |
| 50 | 0,88340 zł | 44,17 zł |
| 100 | 0,78850 zł | 78,85 zł |
| 250 | 0,68456 zł | 171,14 zł |
| 500 | 0,61934 zł | 309,67 zł |
| 1 000 | 0,56397 zł | 563,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,89302 zł | 2 232,55 zł |
| 5 000 | 0,83045 zł | 4 152,25 zł |
| 7 500 | 0,79832 zł | 5 987,40 zł |
| 12 500 | 0,76197 zł | 9 524,62 zł |
| 17 500 | 0,74031 zł | 12 955,43 zł |
| 25 000 | 0,71916 zł | 17 979,00 zł |
| Unit Price without VAT: | 1,83000 zł |
|---|---|
| Unit Price with VAT: | 2,25090 zł |

