CMF6011R800FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,02910 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,14223 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,89302 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,99307 zł
Datasheet
11.8 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6011R800FKR6

DigiKey Part Number
CMF6011R800FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6011R800FKR6
Description
RES 11.8 OHM 1W 1% AXIAL
Customer Reference
Detailed Description
11.8 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6011R800FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6011R800FHEAVishay Dale0CMF6011R800FHEA-ND1,02910 złParametric Equivalent
CMF6011R800FHEBVishay Dale0CMF6011R800FHEB-ND1,14223 złParametric Equivalent
CMF6011R800FKEAVishay Dale0CMF6011R800FKEA-ND0,89302 złParametric Equivalent
CMF6011R800FKEBVishay Dale0CMF6011R800FKEB-ND0,99307 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes