CMF55976K00BHBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 23,25080 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,96188 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 23,25080 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,96188 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,34691 zł
Datasheet
976 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55976K00BHBF

DigiKey Part Number
CMF55976K00BHBF-ND
Manufacturer
Manufacturer Product Number
CMF55976K00BHBF
Description
RES 976K OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
976 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55976K00BHBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55976K00BEBF70Vishay Dale0CMF55976K00BEBF70-ND23,25080 złParametric Equivalent
CMF55976K00BEEB70Vishay Dale0CMF55976K00BEEB70-ND5,96188 złParametric Equivalent
CMF55976K00BEEK70Vishay Dale0CMF55976K00BEEK70-ND23,25080 złParametric Equivalent
CMF55976K00BER670Vishay Dale0CMF55976K00BER670-ND5,96188 złParametric Equivalent
CMF55976K00BHEBVishay Dale0CMF55976K00BHEB-ND2,34691 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types