
CMF5590R900FHEB | |
|---|---|
DigiKey Part Number | 541-CMF5590R900FHEBTR-ND - Tape & Reel (TR) 541-CMF5590R900FHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5590R900FHEB |
Description | RES 90.9 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 90.9 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5590R900FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 zł | 1,58 zł |
| 10 | 1,01600 zł | 10,16 zł |
| 25 | 0,86040 zł | 21,51 zł |
| 50 | 0,76260 zł | 38,13 zł |
| 100 | 0,68010 zł | 68,01 zł |
| 250 | 0,58948 zł | 147,37 zł |
| 500 | 0,53258 zł | 266,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,48426 zł | 484,26 zł |
| 2 000 | 0,44316 zł | 886,32 zł |
| 3 000 | 0,42204 zł | 1 266,12 zł |
| 5 000 | 0,39815 zł | 1 990,75 zł |
| 7 000 | 0,38391 zł | 2 687,37 zł |
| 10 000 | 0,37000 zł | 3 700,00 zł |
| Unit Price without VAT: | 1,58000 zł |
|---|---|
| Unit Price with VAT: | 1,94340 zł |

