CMF5590K000FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,18827 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,21423 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,50702 zł
Datasheet
90 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5590K000FKEB

DigiKey Part Number
CMF5590K000FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5590K000FKEB
Description
RES 90K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
90 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5590K000FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5590K000BEEBVishay Dale0CMF5590K000BEEB-ND3,18827 złUpgrade
CMF5590K000FEEKVishay Dale0CMF5590K000FEEK-ND1,21423 złUpgrade
CMF5590K000FKEAVishay Dale0CMF5590K000FKEA-ND0,50702 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,83536 zł835,36 zł
Manufacturers Standard Package
Unit Price without VAT:0,83536 zł
Unit Price with VAT:1,02749 zł