CMF5590K000BHRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 43
Unit Price: 4,88000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,18827 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,55129 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3 273
Unit Price: 4,45000 zł
Datasheet
90 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5590K000BHRE

DigiKey Part Number
CMF5590K000BHRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5590K000BHRE
Description
RES 90K OHM 1/2W 0.1% AXIAL
Customer Reference
Detailed Description
90 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5590K000BHRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5590K000BEBFVishay Dale43CMF5590K000BEBF-ND4,88000 złParametric Equivalent
CMF5590K000BEEBVishay Dale0CMF5590K000BEEB-ND3,18827 złParametric Equivalent
CMF5590K000BHEAVishay Dale0CMF5590K000BHEA-ND1,55129 złParametric Equivalent
CMF5590K000BHEBVishay Dale3 273541-CMF5590K000BHEBCT-ND4,45000 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types