CMF558K0600BHBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,02964 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,21754 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,18827 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,21754 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,55129 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,32052 zł
Datasheet
8.06 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF558K0600BHBF

DigiKey Part Number
CMF558K0600BHBF-ND
Manufacturer
Manufacturer Product Number
CMF558K0600BHBF
Description
RES 8.06K OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
8.06 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF558K0600BHBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF558K0600BEEAVishay Dale0CMF558K0600BEEA-ND2,02964 złParametric Equivalent
CMF558K0600BEEA70Vishay Dale0CMF558K0600BEEA70-ND2,21754 złParametric Equivalent
CMF558K0600BEEBVishay Dale0CMF558K0600BEEB-ND3,18827 złParametric Equivalent
CMF558K0600BERE70Vishay Dale0CMF558K0600BERE70-ND2,21754 złParametric Equivalent
CMF558K0600BHEAVishay Dale0CMF558K0600BHEA-ND1,55129 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types