Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF557K5900BHEB | |
|---|---|
DigiKey Part Number | CMF557K5900BHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF557K5900BHEB |
Description | RES 7.59K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.59 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF557K5900BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF557K5900BEEA70 | Vishay Dale | 0 | CMF557K5900BEEA70-ND | 2,21754 zł | Parametric Equivalent |
| CMF557K5900BEEB | Vishay Dale | 0 | CMF557K5900BEEB-ND | 3,18827 zł | Parametric Equivalent |
| CMF557K5900BEEB70 | Vishay Dale | 0 | CMF557K5900BEEB70-ND | 3,51959 zł | Parametric Equivalent |
| CMF557K5900BER670 | Vishay Dale | 0 | CMF557K5900BER670-ND | 3,51959 zł | Parametric Equivalent |
| CMF557K5900BERE70 | Vishay Dale | 0 | CMF557K5900BERE70-ND | 2,21754 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,32052 zł | 2 320,52 zł |
| Unit Price without VAT: | 2,32052 zł |
|---|---|
| Unit Price with VAT: | 2,85424 zł |


