Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5578K700FKR6 | |
|---|---|
DigiKey Part Number | CMF5578K700FKR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5578K700FKR6 |
Description | RES 78.7K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 78.7 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5578K700FKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5578K700DHEA | Vishay Dale | 0 | CMF5578K700DHEA-ND | 0,91425 zł | Parametric Equivalent |
| CMF5578K700DHEB | Vishay Dale | 0 | CMF5578K700DHEB-ND | 1,48433 zł | Parametric Equivalent |
| CMF5578K700FHEB | Vishay Dale | 581 | CMF78.7KHFCT-ND | 2,62000 zł | Parametric Equivalent |
| CMF5578K700FKEA | Vishay Dale | 0 | CMF5578K700FKEA-ND | 0,50702 zł | Parametric Equivalent |
| CMF5578K700FKEB | Vishay Dale | 0 | CMF5578K700FKEB-ND | 0,83536 zł | Parametric Equivalent |


