CMF55787R00FKBF70 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 11,92040 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,93749 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,21423 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,62925 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,91425 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,48433 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,76400 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,57910 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 888
Unit Price: 2,62000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,92040 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,76400 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,50702 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,56373 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,91170 zł
Datasheet
787 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55787R00FKBF70

DigiKey Part Number
CMF55787R00FKBF70-ND
Manufacturer
Manufacturer Product Number
CMF55787R00FKBF70
Description
RES 787 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
787 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55787R00FKBF70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55787R00BEBFVishay Dale0CMF55787R00BEBF-ND11,92040 złUpgrade
CMF55787R00DHR6Vishay Dale0CMF55787R00DHR6-ND0,93749 złUpgrade
CMF55787R00FER6Vishay Dale0CMF55787R00FER6-ND1,21423 złUpgrade
CMF55787R00FHR6Vishay Dale0CMF55787R00FHR6-ND0,62925 złUpgrade
CMF55787R00DHEAVishay Dale0CMF55787R00DHEA-ND0,91425 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10015,76400 zł1 576,40 zł
Manufacturers Standard Package
Unit Price without VAT:15,76400 zł
Unit Price with VAT:19,38972 zł