Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5575K000FHRE70 | |
|---|---|
DigiKey Part Number | CMF5575K000FHRE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5575K000FHRE70 |
Description | RES 75K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5575K000FHRE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5575K000BER6 | Vishay Dale | 0 | CMF5575K000BER6-ND | 2,13681 zł | Upgrade |
| CMF5575K000DEBF | Vishay Dale | 0 | CMF5575K000DEBF-ND | 11,92040 zł | Upgrade |
| CMF5575K000DHR6 | Vishay Dale | 0 | CMF5575K000DHR6-ND | 0,93749 zł | Upgrade |
| CMF7075K000FHR6 | Vishay Dale | 0 | CMF7075K000FHR6-ND | 4,08687 zł | Upgrade |
| CMF7075K000FHRE | Vishay Dale | 0 | CMF7075K000FHRE-ND | 4,00828 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,64021 zł | 3 201,05 zł |
| Unit Price without VAT: | 0,64021 zł |
|---|---|
| Unit Price with VAT: | 0,78746 zł |


