Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5570K600FKEB70 | |
|---|---|
DigiKey Part Number | CMF5570K600FKEB70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5570K600FKEB70 |
Description | RES 70.6K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 70.6 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5570K600FKEB70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF7070K600FHEA | Vishay Dale | 0 | CMF7070K600FHEA-ND | 2,55441 zł | Upgrade |
| CMF5570K600FKEA70 | Vishay Dale | 0 | CMF5570K600FKEA70-ND | 0,56373 zł | Parametric Equivalent |
| CMF5570K600FKR670 | Vishay Dale | 0 | CMF5570K600FKR670-ND | 0,91170 zł | Parametric Equivalent |
| CMF5570K600FKRE70 | Vishay Dale | 0 | CMF5570K600FKRE70-ND | 0,56373 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,91170 zł | 911,70 zł |
| Unit Price without VAT: | 0,91170 zł |
|---|---|
| Unit Price with VAT: | 1,12139 zł |


