Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF556R3500FKEK70 | |
|---|---|
DigiKey Part Number | CMF556R3500FKEK70-ND |
Manufacturer | |
Manufacturer Product Number | CMF556R3500FKEK70 |
Description | RES 6.35 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.35 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF556R3500FKEK70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF556R3500FKBF70 | Vishay Dale | 0 | CMF556R3500FKBF70-ND | 3,38235 zł | Parametric Equivalent |
| CMF556R3500FKEA70 | Vishay Dale | 0 | CMF556R3500FKEA70-ND | 2,11687 zł | Parametric Equivalent |
| CMF556R3500FKEB70 | Vishay Dale | 0 | CMF556R3500FKEB70-ND | 3,38235 zł | Parametric Equivalent |
| CMF556R3500FKR670 | Vishay Dale | 0 | CMF556R3500FKR670-ND | 3,38235 zł | Parametric Equivalent |
| CMF556R3500FKRE70 | Vishay Dale | 0 | CMF556R3500FKRE70-ND | 2,11687 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,38235 zł | 3 382,35 zł |
| Unit Price without VAT: | 3,38235 zł |
|---|---|
| Unit Price with VAT: | 4,16029 zł |


