CMF556K4900FHR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,91425 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,48433 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,09924 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,89910 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,57910 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2 710
Unit Price: 2,59000 zł
Datasheet
6.49 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF556K4900FHR6

DigiKey Part Number
CMF556K4900FHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF556K4900FHR6
Description
RES 6.49K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
6.49 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF556K4900FHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF556K4900DHEAVishay Dale0CMF556K4900DHEA-ND0,91425 złParametric Equivalent
CMF556K4900DHEBVishay Dale0CMF556K4900DHEB-ND1,48433 złParametric Equivalent
CMF556K4900FEEAVishay Dale0CMF556K4900FEEA-ND1,09924 złParametric Equivalent
CMF556K4900FEEBVishay Dale0CMF556K4900FEEB-ND1,89910 złParametric Equivalent
CMF556K4900FHEAVishay Dale0CMF556K4900FHEA-ND0,57910 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types