CMF556K3400BEBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,02964 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,18827 zł
Datasheet
6.34 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF556K3400BEBF

DigiKey Part Number
CMF556K3400BEBF-ND
Manufacturer
Manufacturer Product Number
CMF556K3400BEBF
Description
RES 6.34K OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
6.34 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF556K3400BEBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF556K3400BEEAVishay Dale0CMF556K3400BEEA-ND2,02964 złParametric Equivalent
CMF556K3400BEEBVishay Dale0CMF6.34KHBTR-ND3,18827 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types