
CMF556K0000BHEB | |
|---|---|
DigiKey Part Number | CMF6.00KHCTR-ND - Tape & Reel (TR) CMF6.00KHCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF556K0000BHEB |
Description | RES 6.00K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF556K0000BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 zł | 5,53 zł |
| 10 | 3,63400 zł | 36,34 zł |
| 25 | 3,12120 zł | 78,03 zł |
| 50 | 2,79860 zł | 139,93 zł |
| 100 | 2,52510 zł | 252,51 zł |
| 250 | 2,22500 zł | 556,25 zł |
| 500 | 2,03714 zł | 1 018,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,87752 zł | 1 877,52 zł |
| 2 000 | 1,74194 zł | 3 483,88 zł |
| 3 000 | 1,67228 zł | 5 016,84 zł |
| 5 000 | 1,59351 zł | 7 967,55 zł |
| 7 000 | 1,54656 zł | 10 825,92 zł |
| 10 000 | 1,50071 zł | 15 007,10 zł |
| Unit Price without VAT: | 5,53000 zł |
|---|---|
| Unit Price with VAT: | 6,80190 zł |

