CMF556K0000BEEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,02964 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,13681 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 966
Unit Price: 7,40000 zł
Datasheet
6 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF556K0000BEEB

DigiKey Part Number
CMF556K0000BEEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF556K0000BEEB
Description
RES 6K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF556K0000BEEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF556K0000BEEAVishay Dale0CMF556K0000BEEA-ND2,02964 złParametric Equivalent
CMF556K0000BEEKVishay Dale0CMF556K0000BEEK-ND2,13681 złParametric Equivalent
CMF556K0000BER6Vishay Dale966541-CMF556K0000BER6CT-ND7,40000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,18827 zł3 188,27 zł
Manufacturers Standard Package
Unit Price without VAT:3,18827 zł
Unit Price with VAT:3,92157 zł