Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar

CMF5569K800FKEA70 | |
|---|---|
DigiKey Part Number | CMF5569K800FKEA70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5569K800FKEA70 |
Description | RES 69.8K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5569K800FKEA70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5569K800BEEA | Vishay Dale | 0 | CMF5569K800BEEA-ND | 2,02964 zł | Upgrade |
| CMF5569K800DHEA | Vishay Dale | 0 | CMF5569K800DHEA-ND | 0,91425 zł | Parametric Equivalent |
| CMF5569K800DHEB | Vishay Dale | 0 | CMF5569K800DHEB-ND | 1,48433 zł | Parametric Equivalent |
| CMF5569K800FHEB | Vishay Dale | 4 335 | CMF69.8KHFCT-ND | 1,51000 zł | Parametric Equivalent |
| CMF5569K800FHEK | Vishay Dale | 0 | CMF5569K800FHEK-ND | 11,92040 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,56373 zł | 2 818,65 zł |
| Unit Price without VAT: | 0,56373 zł |
|---|---|
| Unit Price with VAT: | 0,69339 zł |




