CMF5568K000JKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,32052 zł
Datasheet

Upgrade


YAGEO
In Stock: 4 106
Unit Price: 0,47000 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,12627 zł
Datasheet
68 kOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5568K000JKEA

DigiKey Part Number
CMF5568K000JKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5568K000JKEA
Description
RES 68K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5568K000JKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5568K000BHEBVishay Dale0CMF5568K000BHEB-ND2,32052 złUpgrade
FMP100JR-52-68KYAGEO4 10668KWCT-ND0,47000 złUpgrade
RNF12JTD68K0Stackpole Electronics Inc0RNF12JTD68K0-ND0,12627 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,59953 zł2 997,65 zł
Manufacturers Standard Package
Unit Price without VAT:0,59953 zł
Unit Price with VAT:0,73742 zł