Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5565K700BERE70 | |
|---|---|
DigiKey Part Number | CMF5565K700BERE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5565K700BERE70 |
Description | RES 65.7K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 65.7 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5565K700BERE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5565K700BEEA | Vishay Dale | 0 | CMF5565K700BEEA-ND | 2,02964 zł | Parametric Equivalent |
| CMF5565K700BEEA70 | Vishay Dale | 0 | CMF5565K700BEEA70-ND | 2,21754 zł | Parametric Equivalent |
| CMF5565K700BEEB | Vishay Dale | 0 | CMF5565K700BEEB-ND | 3,18827 zł | Parametric Equivalent |
| CMF5565K700BEEB70 | Vishay Dale | 0 | CMF5565K700BEEB70-ND | 3,51959 zł | Parametric Equivalent |
| CMF5565K700BER670 | Vishay Dale | 0 | CMF5565K700BER670-ND | 3,51959 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,21754 zł | 11 087,70 zł |
| Unit Price without VAT: | 2,21754 zł |
|---|---|
| Unit Price with VAT: | 2,72757 zł |


