
CMF55649K00BEEK | |
|---|---|
DigiKey Part Number | CMF55649K00BEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF55649K00BEEK |
Description | RES 649K OHM 1/2W .1% AXIAL |
Customer Reference | |
Detailed Description | 649 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55649K00BEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,38010 zł | 1 538,01 zł |
| Unit Price without VAT: | 15,38010 zł |
|---|---|
| Unit Price with VAT: | 18,91752 zł |

